Renesas Electronics 2SA1085E PNP Bipolar Transistor, 100 mA, 120 V, 3-Pin TO-92
- RS Stock No.:
- 197-9834
- Mfr. Part No.:
- 2SA1085E
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-9834
- Mfr. Part No.:
- 2SA1085E
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Transistor Type | PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 120 V | |
Package Type | TO-92 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 400 mW | |
Maximum Collector Base Voltage | -120 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 90 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 4.8 x 3.8 x 5mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 120 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 400 mW | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 90 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.8 x 3.8 x 5mm | ||
Maximum Operating Temperature +150 °C | ||