Magnatec 2SC2240BL NPN Bipolar Transistor, 100 mA, 120 V, 3-Pin TO-92
- RS Stock No.:
- 197-9828
- Mfr. Part No.:
- 2SC2240BL
- Brand:
- Magnatec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-9828
- Mfr. Part No.:
- 2SC2240BL
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Magnatec | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 120 V | |
Package Type | TO-92 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 300 mW | |
Maximum Collector Base Voltage | 120 V | |
Maximum Emitter Base Voltage | 5 V | |
Maximum Operating Frequency | 100 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 5.1 x 4.1 x 4.7mm | |
Select all | ||
---|---|---|
Brand Magnatec | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 120 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Maximum Collector Base Voltage 120 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5.1 x 4.1 x 4.7mm | ||
RoHS Status: Not Applicable
Discontinued Transistors, Magnatec


Bipolar Transistors, Magnatec