Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 05/06/2013
| ||||
| |||
|
Specifications
| Binding Type | Comb | |
| Depth | 250mm | |
| Height | 80mm | |
| Punch Capacity | 10Sheets | |
| Punch Type | Manual | |
| Sheet Binding Capacity | 150Sheets | |
| Weight | 4.5kg | |
| Width | 450mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fellowes Star 150 Comb Binder
Ideal capacity for home office use
Compact, user friendly design & easy operation
Full width punch handle requires minimal effort for manual punching
Vertical storage helps saves space when not in use
Chip tray with burst out feature to eliminate jams
Vertical sheet loading ensures consistent punch alignment
Adjustable edge guide aligns sheets accurately
Comb storage tray with patented document measure


