Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Diameter | 40mm | |
| Input Air Flow | 110L/min | |
| Lifting Capacity | 2N | |
| Manufacturer Series | NCT-AL | |
| Material | Anodised Aluminium | |
| Maximum Operating Pressure | 7 bar | |
| Port Connection | M5 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Non Contact Transfer Unit, NCT Series
Non contact transfer units designed using the Bernoulli Principle can lift product without contact in applications where grippers or suction cups cannot be used. Particularly suitable for product with rough or porous surfaces.
Requires no separate vacuum supply
No contact with product (with optional rubber pads removed)
Suitable for rough or porous surfaces
Can be used with hot or cold objects
No moving parts
Tolerates dusty environments
Aluminium body material
Pressure range 1 - 7 bar

