Keithley 2231A-30-3 Series Analogue, Digital Bench Power Supply, 0 → 5V, 2 x 0 → 3A, 3-Output, 195W - RS
- RS Stock No.:
- 826-4741
- Mfr. Part No.:
- 2231A-30-3
- Brand:
- Keithley
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£869.00
(exc. VAT)
£1,042.80
(inc. VAT)
Units | Per unit |
1 + | £869.00 |
- RS Stock No.:
- 826-4741
- Mfr. Part No.:
- 2231A-30-3
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Keithley 2231A-30-3 3-Channel Isolated Bench Power Supply, 195W, 3 Output, 0 → 30V, 3A
Keithley Model 2231A-30-3 triple channel DC power supply can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each
the third channel can provide up to 5V at 3A.
• 100nA to 6A with high accuracy.
• Three isolated, independent, and adjustable outputs in one instrument makes it perfect for Design and Test of high power components and circuits
• Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
• Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
• Output DC power with less than 5mVp-p noise
• Display voltage and current measurements continuously from all three outputs
• Double output levels by connecting the two 30V channels in series or parallel
• Store frequently used configurations in any of 30 setup memory locations
• Turn off any output after a predetermined test time with each channel's output timer
• 100nA to 6A with high accuracy.
• Three isolated, independent, and adjustable outputs in one instrument makes it perfect for Design and Test of high power components and circuits
• Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
• Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
• Output DC power with less than 5mVp-p noise
• Display voltage and current measurements continuously from all three outputs
• Double output levels by connecting the two 30V channels in series or parallel
• Store frequently used configurations in any of 30 setup memory locations
• Turn off any output after a predetermined test time with each channel's output timer
Features and Benefits
• All channels are independently controlled and are isolated to power a wide range of test setups
• All channels have remote sensing so that the programmed voltage is accurately applied to the load
• Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
• Monitor load current with 0.1% basic accuracy and 1 mA resolution
• Low noise, linear regulation with <1 mVrms ripple and noise
• Combine channels in series to output as high as 60 V and in parallel with two or three channels to create capacity as high as 15 A (2230-30-6)
• Voltage and current outputs of three channels are displayed simultaneously for immediate observation of each output state
• USB and RS-232 interfaces and rear panel connections for automated test convenience
• KickStart Software support
• All channels have remote sensing so that the programmed voltage is accurately applied to the load
• Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
• Monitor load current with 0.1% basic accuracy and 1 mA resolution
• Low noise, linear regulation with <1 mVrms ripple and noise
• Combine channels in series to output as high as 60 V and in parallel with two or three channels to create capacity as high as 15 A (2230-30-6)
• Voltage and current outputs of three channels are displayed simultaneously for immediate observation of each output state
• USB and RS-232 interfaces and rear panel connections for automated test convenience
• KickStart Software support
Accessories
PSU Accessories - Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Software Updates
KickStart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Keithley Power Supplies
Specifications
Attribute | Value |
---|---|
Series | 2231A-30-3 |
Model Number | 2231A-30-3 |
Number of Outputs | 3 |
Calibrated | RSCAL |
Output Voltage | 0 → 5 V, 2 x 0 → 30V |
Supply Voltage | 110 → 230V ac |
Output Current | 2 x 0 → 3A |
Power Rating | 195W |
Number of Displays | 3 |
Type | Analogue, Digital |
Bench Power Supply Type | Triple Output DC Power Supply |
Digital/Analogue | Analogue, Digital |
Input Connector | IEC 320 |
Output Connector | DB9 |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
- RS Stock No.:
- 826-4741
- Mfr. Part No.:
- 2231A-30-3
- Brand:
- Keithley
Related links
- Keithley 2231A-30-3 Series Analogue 0 → 5V 3-Output, 195W -
- BK Precision Digital Bench Power Supply 0 → 3A 195W - RS Calibrated
- Keithley 2231A-30-3 Series Analogue 0 → 30V 3-Output, 195W
- BK Precision Bench Power Supply 0 → 3A 195W - UKAS Calibrated
- BK Precision Digital Bench Power Supply 0 → 3A 195W - UKAS Calibrated
- BK Precision Bench Power Supply 0 → 3A 195W
- BK Precision Bench Power Supply 0 → 3A 195W - RS Calibrated
- Keithley 2230 Series Bench Power Supply 3A 195W