EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 0 → 10A, 1-Output, 160W -
- RS Stock No.:
- 810-5627
- Mfr. Part No.:
- EA-PS 2042-10B
- Brand:
- EA Elektro-Automatik
6 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£399.08
(exc. VAT)
£478.90
(inc. VAT)
Units | Per unit |
1 + | £399.08 |
- RS Stock No.:
- 810-5627
- Mfr. Part No.:
- EA-PS 2042-10B
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA-PS 2000B Series
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital encoders for U and I setting, a full 4-digit LCD segment display with various function status (output pre-set, -lock and standby). And a mini USB port for computer control. The units have high stability and low ripple and are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). Applications include R&D, repair, test, maintenance and vocational training in small laboratories, workshops, technical schools and universities.
Features and Benefits
Frequency 45 Hz to 65 Hz
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
Operating temperature 0 to 50°C
Attractive flat desk-top housing
Natural convection (no fan)
IEC 320-C14 input receptacle
Output via safety (banana) sockets
LIZENZCODE EASYPS2000B
The LIZENZCODE EASYPS2000B is a Software tool to control and monitor power supplies and electronic loads. This software tool is easy to handle with a minimum of setup required. The surface is completely in English. This tool is compatible to the use with PS2000B series power supplies.
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 2000 B |
Model Number | EA-PS 2042-10 B |
Number of Outputs | 1 |
Calibrated | UKAS |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 42V |
Output Current | 0 → 10A |
Power Rating | 160W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Related links
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 5A 160W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 6A 100W
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power...
- EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply 4A 212W