Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Bench Power Supplies & Sources
Bench Power Supplies
Eplax Bench Power Supply, 12 → 14V, 10A, 140W
RS Stock No.:
384-8158
Mfr. Part No.:
PS 2012-10
Brand:
Eplax
Image representative of range
View this category
Discontinued product
RS Stock No.:
384-8158
Mfr. Part No.:
PS 2012-10
Brand:
Eplax
Technical Reference
Legislation and Compliance
Specifications
PS2000 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Output Voltage
12 → 14V
Supply Voltage
230V ac
Output Current
10A
Power Rating
140W
Number of Displays
0
Type
Analogue
Output Connector
4 mm Safety Socket
Minimum Temperature
0°C
Maximum Temperature
+50°C