- RS Stock No.:
- 137-418
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-418
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Lamp Rectangular UK
Rectangular fluorescent magnifier lamp
2x9 W fluorescent energy saving tubes
Shadow free light with no heat emission
High quality 190 x 160 mm glass lens
Magnification 1.75x (3dioptre)
Robust design, with multi directional head & table clamp
Shadow free light with no heat emission
High quality 190 x 160 mm glass lens
Magnification 1.75x (3dioptre)
Robust design, with multi directional head & table clamp
Approvals
Certification supplied & approved by RS
Specifications
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Lens Size | 190 x 160mm |
Magnifier Type | Table Clamp Mount |
Lamp Type | Fluorescent |
Lamp Wattage | 9W |
Operating Voltage | 220 → 240V ac |
Lens Length | 190mm |
Lens Width | 160mm |