Loading...
|
|
|
Specifications
| Grinding Wheel Bore | 32mm | |
| Grinding Wheel Diameter | 175mm | |
| Model Number | DSD 6175 | |
| Motor Wattage | 600W | |
| Speed | 3000rpm | |
| Voltage Rating | 400V ac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Metabo DS W/D double grinder
DS W 5175
Single phase AC current induction motorLow noise and maintenance free
DS D 6175
Powerful three-phase motor with high torque, designed for continuous operationDescription
Robust machines for demanding sharpening, grinding and deburring tasksFor grinding discs with 32 mm bore
Ball-bearing rotor shaft
Workpiece support can be adjusted without using tools
Large eye protection screen to block flying sparks
Protective covers with closed sides and extractor nozzles, internal / external Ø 35 mm / 42 mm
| DS W 5175 | DS D 6175 | |
| Power consumption: | 520 W | 600 W |
| Max. speed: | 3000 rpm | 3000 rpm |
| Grinding discs (mm): | Ø 175 x 25 x 32 | Ø 175 x 25 x 32 |
| Overturning torque: | 1.8 Nm | 3.6 Nm |
| Weight: | 15 kg | 15 kg |

