Loading...
Price Each | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Current Type | DC | |
| Decibels at 1 Metre | 87 → 93dB | |
| Housing Colour | White | |
| Lens Colour | Blue | |
| Light Effect | Flashing | |
| Maximum Decibel | 93dB | |
| Maximum Temperature | +70°C | |
| Minimum Decibel | 87dB | |
| Minimum Temperature | -20°C | |
| Mounting Style | Platform | |
| Number Of Tones | 32 | |
| Sounder Type | Electronic | |
| Supply Voltage | 18 → 30 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Sounder / Beacon - VSO-LED Series
Suitable for use in factories, machine rooms, workshops and areas where sounders alone may not be sufficient to raise an alarm
1 flash per second
Can be used with or without a detector
Locking cover plate is available if a detector is not being used (see stock number 669-5382)

