Loading...
Price Each | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Current Type | DC | |
| Decibels at 1 Metre | 100dB | |
| Housing Colour | White | |
| Housing Material | ABS | |
| Lens Colour | Clear | |
| Light Effect | Flashing | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -25°C | |
| Mounting Style | Surface | |
| Number Of Tones | 5 | |
| Sounder Type | Electronic | |
| Supply Voltage | 9 → 28 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Symphoni AV IP
A natural extension to the Symphoni AV, this robust IP66 unit is suitable for exposed or external environments.
Ultra low power consumption
Integrated LED beacon
European fire sounder tones
Protection to IP66
Volume control (10dB)
Operating temperature -25°C to +70°C
Standards
CPD
LED/Electronic
LED Electronic
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

