- RS Stock No.:
- 720-9106
- Mfr. Part No.:
- 9C94145-02
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9106
- Mfr. Part No.:
- 9C94145-02
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 3 |
Plug Type | EURO, UK, USA |
Input Voltage | 100 → 240V ac |
Maximum Output Power | 8.9W |
Output Connectors | Plug |
Dimensions | 118 x 62 x 48mm |