- RS Stock No.:
- 841-8982
- Mfr. Part No.:
- BX0027
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8982
- Mfr. Part No.:
- BX0027
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
Product Details
The Bulgin AA size battery holder has 4 cells. It has glass filled nylon mouldings.
Flanged panel mount
Drawer function
Drawer function
Specifications
Attribute | Value |
---|---|
For Battery Size | AA |
Number of Cells | 4 |
Mount | Panel |
Type | Battery Holder |
Dimensions | 95.3 x 57.2 x 23mm |
Terminal Contact Type | Solder Tag |
Body Material | Glass Filled Nylon |
Terminal Contact Material | Nickel Silver, Phosphor Bronze |