Loading...
Price Each | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Body Material | PBT | |
| For Battery Size | Coin Cell | |
| Maximum Cell Diameter | 24mm | |
| Mount | PCB | |
| Number of Cells | 1 (Coin Cell) | |
| Terminal Contact Material | Spring Steel | |
| Terminal Contact Type | Top Spring Arm | |
| Type | Battery Holder |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Coin Cell Battery Holders
PCB mountable coin cell holders
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper
|

