Powertraveller Solarmonkey Adventurer Foldable Portable Solar Panel, Output:5V for use with iPad, iPhone, iPod, Mobile
- RS Stock No.:
- 797-4920
- Mfr. Part No.:
- SMA003
- Brand:
- Powertraveller
Discontinued product
- RS Stock No.:
- 797-4920
- Mfr. Part No.:
- SMA003
- Brand:
- Powertraveller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solarmonkey Adventurer
The solarmonkey adventurer is a slimline, compact 2-panel solar charger with a 2500mAh internal lithium polymer battery. The clamshell design offers optimum weight-to-efficiency at just 265g and the 2 solar panels output 3 watt max. The adventurer features auto-load, self sensing switching technology, meaning when a device is connected, the adventurer will automatically start to charge your device and will optimise the charging parameters required
CHARGES:
iPhones/Smart phones/Mobiles
iPods/MP3/MP4
PDAs
PSP/Hand-held games consoles
iPads/Tablet computers
Features:
Water and shock resistant
Auto-load, self-sensing, charge optimisation technology
Advanced safety features
3 way charging options - solar panel, USB and International Mains Charger (not included)
Charged/charging LED indicator
iPhones/Smart phones/Mobiles
iPods/MP3/MP4
PDAs
PSP/Hand-held games consoles
iPads/Tablet computers
Features:
Water and shock resistant
Auto-load, self-sensing, charge optimisation technology
Advanced safety features
3 way charging options - solar panel, USB and International Mains Charger (not included)
Charged/charging LED indicator
Supplied with
Solarmonkey adventurer portable charger
5 mobile device tips for connectivity to BlackBerry, HTC, Nokia, Sony Ericsson, Samsung, LG & Motorola devices
USB connection cable
Monkeytails USB to Apply sync/charging cable
Carabiner
Protective storage case
5 mobile device tips for connectivity to BlackBerry, HTC, Nokia, Sony Ericsson, Samsung, LG & Motorola devices
USB connection cable
Monkeytails USB to Apply sync/charging cable
Carabiner
Protective storage case
Specifications
Attribute | Value |
---|---|
Model Number | Solarmonkey Adventurer |
For Use With | iPad, iPhone, iPod, Mobile Phones, MP3/MP4 Player, PDAs, PSP/Hand-held games consoles, Tablet Computer |
Output Voltage | 5V |
Internal Battery | Yes |
Dimensions | 170 x 22.75 x 96 (Folded)mm |
Weight | 265g |