Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Battery Capacity | 1.5Ah | |
| Battery Charge Time | 1h | |
| Battery Type | Li-ion | |
| For Use With | Cordless Power Tools | |
| Voltage Rating | 14.4V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

