RS PRO Barrier Strip, 3 Contact, 9.52mm Pitch, 15A, 750 V

Discontinued
RS Stock No.:
805-6060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Pitch

9.52mm

Contact Material

Brass

Contact Plating

Nickel

Screw Size

UNC 6 → 32

Material

Thermoplastic

Fixing Centre

4.32mm

Current Rating

15A

Voltage Rating

750 V

Dimensions

12.7 x 22.25mm

Depth

22.25mm

Width

12.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
GB

Modular Barrier Strip


With these new concept terminal strips you can mix and match terminations with snap-together modules to provide permanent configurations. By mixing and matching the modular terminal strips you will make up what you want, when you want it, avoiding dead stock.

Flame-retardant polypropylene rated at 15A//750Vdc
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)