Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Connection Port | Ethernet, Parallel, Serial, USB 1.1 | |
| Depth | 240mm | |
| Dimensions | 200 x 240 x 164mm | |
| Height | 164mm | |
| Resolution | 203dpi | |
| Weight | 2kg | |
| Width | 200mm | |
| Wireless | Yes |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
WPL205 Desktop Barcode Printer
The Wasp WPL205 is a compact, powerful desktop barcode printer designed to meet your light- to medium-duty barcode printing requirements. It's a direct thermal barcode printer that comes complete with a label peeler as well as support for EPL, ZPL and WPL printer modes. Due to its reliability, it requires little maintenance. WPL205 thermal printers are CE, FCC, TUV, & UL certified
Direct Thermal printing
4.25in. print width
203 dpi print resolution
Prints at 2 or 3 inches per second when using the peeler, or up to 5 inches per second when not using the peeler
2 Megabytes DRAM standard, 2 Megabyte Flash
Drivers for WPL, ZPL, EPL included
Supports 5in. outside diameter media roll
Compact design
Easy media supplies loading
See-through media window
Prints linear (1D) barcode and 2D barcodes
Parallel, RS232 serial, & USB connections standard
Supports nearly all Windows applications
System Requirements:
Windows 9x, 2000, ME, XP or NT
USB, Parallel and RS232 serial connection
Note
Compatible with Labeler design software v6 -rs 698-7969

