The Touch 65//90 Pro CCD contact readers represent the ideal product whenever a cost-effective solution is required, without compromising reading performance and product quality. It provides a complete all in one multi-interface solution, including RS-232, USB and Wedge emulations.
Scan rate of 256 scans/sec ensures outstanding performance Supports most 1D symbologies, Supports RSS codes Supported symbologies include; 2/5 Family, Code; 39, 32, CIP 39, 128, EAN/UPC, ISBN/ISSN, CODABAR, 93, ISBT128, MSI, Plessey, Telepan, Delta IBM, 11, 49, 16K, RSS Normal working distance; from contact to 50mm Complete data formatting and data editing Withstands 1.5m free falls Bright LED & bleeper confirm a successful scan USB (PC & POS) or RS-232 interface-keyboard wedges
Attribute
Value
Accessory Type
USB Cable
For Use With
Barcode Reader
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.