ALWAYSE Ball Transfer Unit with 4.8mm diameter Stainless Steel ball Stainless Steel ball

Bulk discount available

Subtotal (1 unit)*

£19.12

(exc. VAT)

£22.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 481 unit(s) ready to ship
  • Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.12
5 - 9£18.39
10 - 24£17.96
25 +£17.59

*price indicative

RS Stock No.:
743-1408
Mfr. Part No.:
11MI-05-17
Brand:
ALWAYSE
Find similar products by selecting one or more attributes.
Select all

Brand

ALWAYSE

Ball Diameter

4.8mm

Mounting Type

Stud

Maximum Load

5kg

Load Ball Material

Stainless Steel

Small Ball Material

Stainless Steel

Case Material

Aluminium

Stud Diameter

M2

Stud Length

2.5mm

COO (Country of Origin):
GB

ALWAYSE Mini Ball Transfer Unit


The ALWAYSE stud mount mini ball transfer unit is a highly efficient device with a maximum load capacity is 5kg. This unit is used to move or transfer loads in all direction. Engineered with precision and features coarse metric threads.

Note:
Please refer to the manufacturer’s datasheet for each mini ball transfer unit’s technical specification.

Features and Benefits


Ball diameter is 4.8mm
Case material is aluminium
Load ball and small ball material is stainless steel
Material of housing outer cover is aluminium and screw thread is stainless steel
Stud diameter is M2
Stud length is 2.5mm

Applications


Clean room equipment's
Lightweight mini turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links