Loading...
Price Each (In a Box of 25) | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Abrasive Material | Zirconia Aluminium | |
| Bore Size | 22mm | |
| Disc Diameter | 115mm | |
| Grade | Extra Coarse | |
| Grit Size | P36 | |
| Maximum Safe Speed | 13200rpm | |
| Number in Pack | 25 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
3M™ 581C Fibre Disc
Good performance and a consistent quality finish
25 discs on a reusable disc clamping system for easy storage and retention of shape
Suitable for grinding and finishing on all metals and general workshop applications

