Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 11/06/2013
| ||||
|
|
Specifications
| Disc Diameter | 100mm | |
| Mounting | M10 x 1.5 Female | |
| Pad Diameter | 90mm | |
| Pad Type | Fibre Disc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Clamp-type Backing Pads
For use with air or electric angle grinders
Suitable for use with Zirconia aluminium fibre sanding discs
Abrasive discs used must have a central 16 or 22mm diameter fixing hole, see table
Suitable for use with grinders

