Sunon OA125 Series Axial Fan, 5 V dc, DC Operation, 5.1m³/h, 600mW, 110mA Max, 25 x 25 x 6mm
- RS Stock No.:
- 544-0481
- Mfr. Part No.:
- GM0502PEV1-8.N.GN
- Brand:
- Sunon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 544-0481
- Mfr. Part No.:
- GM0502PEV1-8.N.GN
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 5 V dc | |
| Height | 25mm | |
| AC or DC Operation | DC | |
| Power Consumption | 600mW | |
| Width | 25mm | |
| Maximum Current | 110mA | |
| Depth | 6mm | |
| Air Flow | 5.1m³/h | |
| Dimensions | 25 x 25 x 6mm | |
| Noise Level | 31dB | |
| Fan Speed | 13000rpm | |
| Bearing Type | Vapo | |
Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
Height 25mm | ||
AC or DC Operation DC | ||
Power Consumption 600mW | ||
Width 25mm | ||
Maximum Current 110mA | ||
Depth 6mm | ||
Air Flow 5.1m³/h | ||
Dimensions 25 x 25 x 6mm | ||
Noise Level 31dB | ||
Fan Speed 13000rpm | ||
Bearing Type Vapo | ||
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Approvals
UL; TUV; CE; ISO
