- RS Stock No.:
- 541-5312
- Brand:
- RS PRO
366 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Price Each
£15.11
(exc. VAT)
£18.13
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £15.11 |
5 - 9 | £13.89 |
10 - 24 | £13.30 |
25 - 49 | £12.55 |
50 + | £12.03 |
- RS Stock No.:
- 541-5312
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
Features and Benefits
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Cruved blades aid smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are commonly used.
What is a brushless motor?
A standard brushed motor uses carbon brushes, ring magnets, armatures and commutators. The RS PRO Brushless series takes away all of those components. Leaving a lightweight, durable and smooth performing axial fan, which helps contribute to cost saving and eliminates potential weight issues.
Does this fan use ball bearings or sleeve bearings?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and choice. With a huge selection of tools, parts and hardware, our entire range is tested by experts to make sure you have the quality you need.
When it comes to electronic equipment and associated accessories, RS PRO provides the selection of high-quality parts you need. For professional installations and support, RS PRO is a brand you can trust.
*This product is undergoing a branding transition so you may receive dual branding products. Both versions are exactly the same and work to the same spec*
Approvals
UL, cUL, TUV, CE
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 92.5mm |
Width | 92.5mm |
Power Consumption | 1.9W |
Depth | 25mm |
Maximum Current | 50mA |
Air Flow | 66.3m³/h |
Termination Type | Lead Wire |
Dimensions | 92.5 x 92.5 x 25mm |
Noise Level | 28dB |
Fan Speed | 2100rpm |
Direction of Curve | Backward |
Bearing Type | Ball |
- RS Stock No.:
- 541-5312
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DC Brushless Axial Fans
Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost-effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
With excellent speed and air pressure, these axial fans are suitable for a variety of hardware applications.
Features and Benefits
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Cruved blades aid smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are commonly used.
What is a brushless motor?
A standard brushed motor uses carbon brushes, ring magnets, armatures and commutators. The RS PRO Brushless series takes away all of those components. Leaving a lightweight, durable and smooth performing axial fan, which helps contribute to cost saving and eliminates potential weight issues.
Does this fan use ball bearings or sleeve bearings?
This axial fan uses ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a positions where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and choice. With a huge selection of tools, parts and hardware, our entire range is tested by experts to make sure you have the quality you need.
When it comes to electronic equipment and associated accessories, RS PRO provides the selection of high-quality parts you need. For professional installations and support, RS PRO is a brand you can trust.
*This product is undergoing a branding transition so you may receive dual branding products. Both versions are exactly the same and work to the same spec*
Approvals
UL, cUL, TUV, CE
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 92.5mm |
Width | 92.5mm |
Power Consumption | 1.9W |
Depth | 25mm |
Maximum Current | 50mA |
Air Flow | 66.3m³/h |
Termination Type | Lead Wire |
Dimensions | 92.5 x 92.5 x 25mm |
Noise Level | 28dB |
Fan Speed | 2100rpm |
Direction of Curve | Backward |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan DC Operation 3.6W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3.4W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 2W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 490mW 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 1.6W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 2.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 1.9W 60 x 60 x 25mm