- RS Stock No.:
- 557-761
- Mfr. Part No.:
- 8218J/2H3
- Brand:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 557-761
- Mfr. Part No.:
- 8218J/2H3
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
Performance from 600m³/h to a maximum of 930m³/h, depending on model
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 25W |
Width | 80mm |
Depth | 38mm |
Air Flow | 190.4m³/h |
Dimensions | 80 x 80 x 38mm |
Noise Level | 66dB |
Fan Speed | 12000rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |