Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Body Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3A | |
| Depth | 18.03mm | |
| Dimensions | 36.83 x 9.91 x 18.03mm | |
| Gender | Female | |
| Housing Material | Polymer | |
| Length | 36.83mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Through Hole | |
| Number of Contacts | 24 | |
| Pitch | 1.91mm | |
| Voltage Rating | 40 V ac | |
| Width | 9.91mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Wire to Board Receptacles, 74320 Series
Mate with 74323 Series connectors and 88741 Series cable assembles.

