- RS Stock No.:
- 768-4374
- Mfr. Part No.:
- CLB45-HDMI-90-F/F
- Brand:
- CIE
Discontinued product
- RS Stock No.:
- 768-4374
- Mfr. Part No.:
- CLB45-HDMI-90-F/F
- Brand:
- CIE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Number of Connectors | 2 |
Type of Connectors | HDMI |
Gender | Female |
Height | 45mm |
Width | 25mm |