- RS Stock No.:
- 667-6022
- Mfr. Part No.:
- Z1604
- Brand:
- OEP
Discontinued product
Alternative
- RS Stock No.:
- 667-6022
- Mfr. Part No.:
- Z1604
- Brand:
- OEP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Open & Encapsulated AF Transformer
Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.
Specifications
Attribute | Value |
---|---|
Primary Impedance | 600Ω |
Secondary Impedance | 600Ω |
Primary DC Resistance | 109Ω |
Power Rating | 2mW |
Secondary DC Resistance | 134Ω |
Dimensions | 18 x 12.6 x 18mm |
Mounting Type | Through Hole |
Depth | 18mm |
Length | 18mm |
Width | 12.6mm |
Minimum Operating Frequency | 30Hz |
Turns Ratio | 1:1CT |
Maximum Operating Frequency | 25kHz |