Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Architecture | R-2R | |
| Conversion Rate | 12.5Msps | |
| Digital Interface Type | Serial | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Settling Time | 1.5μs | |
| Minimum Operating Temperature | -25 °C | |
| Mounting Type | Surface Mount | |
| Number of DAC Channels | 1 | |
| Output Polarity | Bipolar | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Power Supply Type | Dual | |
| Resolution | 16 bit | |
| Typical Dual Supply Voltage | ±5V | |
| Voltage Reference | External | |
| Width | 7.6mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

