Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Architecture | Interpolation Filter | |
| Conversion Rate | 55ksps | |
| Digital Interface Type | Serial (3 Wire) | |
| Dimensions | 5.3 x 4.5 x 1.4mm | |
| Height | 1.4mm | |
| Length | 5.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of DAC Channels | 2 | |
| Output Polarity | Unipolar | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Power Supply Type | Analogue, Digital | |
| Typical Single Supply Voltage | 5 V | |
| Width | 4.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

