STMicroelectronics,Class-AB, 5-Pin PENTAWATT TDA2030AV
- RS Stock No.:
- 714-7339
- Mfr. Part No.:
- TDA2030AV
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-7339
- Mfr. Part No.:
- TDA2030AV
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Mounting Type | Through Hole | |
| Power Supply Type | Dual | |
| Package Type | PENTAWATT | |
| Pin Count | 5 | |
| Input Signal Type | Differential | |
| Output Signal Type | Single Ended | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±9 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.4 x 4.8 x 9.2mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Mounting Type Through Hole | ||
Power Supply Type Dual | ||
Package Type PENTAWATT | ||
Pin Count 5 | ||
Input Signal Type Differential | ||
Output Signal Type Single Ended | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±9 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.4 x 4.8 x 9.2mm | ||
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Wide range of output power options
Audio Amplifiers, STMicroelectronics
