Loading...
|
|
|
Specifications
| Amplifier Type | Class-AB | |
| Application | Speaker | |
| Dimensions | 4 x 4 x 0.73mm | |
| Height | 0.73mm | |
| Input Signal Type | Single Ended | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Output Signal Type | Differential | |
| Output Type | 2 Channel Stereo | |
| Package Type | TQFN EP | |
| Pin Count | 20 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Width | 4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

