- RS Stock No.:
- 286-1790
- Mfr. Part No.:
- TP031069
- Brand:
- James Walker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 286-1790
- Mfr. Part No.:
- TP031069
- Brand:
- James Walker
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Thickness | 12.5mm |
Size | 1200 x 100mm |
Length | 1.2m |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Width | 100mm |