- RS Stock No.:
- 387-4056
- Mfr. Part No.:
- 40600 ZB
- Brand:
- Savigny
- RS Stock No.:
- 387-4056
- Mfr. Part No.:
- 40600 ZB
- Brand:
- Savigny
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
General Purpose 90°
Suitable for a wide range of applications
Zinc plated mild steel
Zinc plated mild steel
Specifications
Attribute | Value |
---|---|
Length | 115 x 30mm |
Width | 30mm |
Material | Steel |