Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Configuration | Single 8:1 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Input Signal Type | Single Ended | |
| Length | 19.43mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mounting Type | Through Hole | |
| Multiplexer Architecture | 8:1 | |
| Number of Channels per Chip | 1 | |
| Output Signal Type | Single Ended | |
| Package Type | PDIP N | |
| Pin Count | 16 | |
| Power Supply Type | Dual | |
| Switch Type | Analogue Multiplexer | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Width | 7.87mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

