Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Configuration | Single 16:1 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Input Signal Type | Single Ended | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Power Dissipation | 696 mW | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Multiplexer Architecture | 16:1 | |
| Number of Channels per Chip | 8 | |
| Number of Inputs per Element | 16 | |
| Number of Outputs per Element | 1 | |
| Output Signal Type | Single Ended | |
| Package Type | SOIC N | |
| Pin Count | 16 | |
| Power Supply Type | Dual, Single | |
| Switch Type | Analogue Multiplexer | |
| Typical Dual Supply Voltage | ±5 → ±20V | |
| Typical Single Supply Voltage | 5 → 30 V | |
| Width | 4mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

