Anders Electronics Analogue Panel Ammeter 500μA, 18mm Moving Coil
- RS Stock No.:
- 220-368
- Mfr. Part No.:
- SQ10S
- Brand:
- Anders Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 220-368
- Mfr. Part No.:
- SQ10S
- Brand:
- Anders Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anders Electronics | |
| Maximum Value | 500µA | |
| Moving Element | Moving Coil | |
| Cutout Height | 18mm | |
| Depth | 13mm | |
Select all | ||
|---|---|---|
Brand Anders Electronics | ||
Maximum Value 500µA | ||
Moving Element Moving Coil | ||
Cutout Height 18mm | ||
Depth 13mm | ||
- COO (Country of Origin):
- KR
