PA MIXING AMPLIFIER, 1X120W + CD PLAYER
Loading...
|
|
|
Specifications
| Depth | 380mm | |
| Frequency Response | 50 Hz → 15 kHz | |
| Height | 95mm | |
| Maximum Frequency Response | 15 kHz | |
| Minimum Frequency Response | 50 Hz | |
| Minimum Operating Voltage | 230 V ac, 24 V dc | |
| Operating Voltage | 230 V ac, 24 V dc | |
| Rack Mountable | Yes | |
| Rated Power Output | 120 W | |
| Weight | 12.2kg | |
| Width | 430mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Amplifier-mixer with CD Player, PA-910CD
Amplifier-mixer mono Public Address with built-in CD player.
1 x 120 WRMS
CD player with slide mechanism, random play, repeat function and title programming, audio CD / CD-R playback
4 x Mic / Symmetrical line inputs
Mic 1 with priority switch and auto talkover
Additional connection for table microphone via screw terminal
1 x Aux input
Speaker outputs via clip terminals
Line Output
Option of fitting a preamplifier
Input and output level adjustment
2-way equaliser for the output
21 V phantom power supply for electret microphones
19 in. rack mount (482 mm) supplied with mounting brackets
Mains operation or 24 V emergency power supply
Inputs:
4 x XLR (Mic, Line) 1 x RCA D / G (Aux)Microphone
Aux, Phono
| Output power | 120 WRMS, 160 WMAX |
| Mic Input | 1.5 mV |
| Aux Input | < 30 mV. |
| Phono Input | - |
| Speaker Output | 4 Ω, 70 / 100 V |
| Bandwidth | 50 → 15,000 Hz, ±3 dB |
| Signal / noise ratio | > 92 dB |
| Distortion | 1 % (120 WRMS) |
| Supply | 230 V∼ / 50 Hz / 300 VA, 24 Vdc / 9 A |
| Operating temperature | 0 → 40 °C |
| Dimensions | 430 x 95 x 380 mm, 2 U |
| Weight | 12.2 kg |
