Panasonic 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G271KJ
- RS Stock No.:
- 744-1795P
- Mfr. Part No.:
- EETHD2G271KJ
- Brand:
- Panasonic
Bulk discount available
Subtotal 10 units (supplied in a box)*
£38.00
(exc. VAT)
£45.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 10 - 49 | £3.80 |
| 50 - 99 | £3.20 |
| 100 - 249 | £2.73 |
| 250 + | £2.70 |
*price indicative
- RS Stock No.:
- 744-1795P
- Mfr. Part No.:
- EETHD2G271KJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 30 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Ripple Current | 1.22A | |
| Tolerance | ±20% | |
| Series | HD | |
| Leakage Current | 3√CV μA | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 1.22A | ||
Tolerance ±20% | ||
Series HD | ||
Leakage Current 3√CV μA | ||
HD Series
From Panasonic, this HD Series of SMD capacitors have an endurance of 3000 h at 105°C and a rated Working Voltage range of 400V dc to 450V dc. 30% smaller than series TS-HC, they feature a Nominal Capacitor Range of 120μF to 680μF, and a DC Leakage Current of 3√CV (μA) max. These SMD Capacitors have an application of rated working voltage at +20°C after 5 minutes.


