Nichicon 330μF Polymer Capacitor 6.3V dc, Through Hole - RNS0J331MDN1PH
- RS Stock No.:
- 714-9543
- Mfr. Part No.:
- RNS0J331MDN1PH
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-9543
- Mfr. Part No.:
- RNS0J331MDN1PH
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Equivalent Series Resistance | 10mΩ | |
Leakage Current | 312 μA | |
Tolerance | ±20% | |
Ripple Current | 5.5A | |
Series | NS | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Equivalent Series Resistance 10mΩ | ||
Leakage Current 312 μA | ||
Tolerance ±20% | ||
Ripple Current 5.5A | ||
Series NS | ||
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C