Nichicon 470μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 714-9051
- Mfr. Part No.:
- PLS0J471MDO1
- Brand:
- Nichicon
Subtotal (1 pack of 5 units)*
£4.52
(exc. VAT)
£5.425
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,010 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.904 | £4.52 |
*price indicative
- RS Stock No.:
- 714-9051
- Mfr. Part No.:
- PLS0J471MDO1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Technology | Polymer | |
Capacitance | 470µF | |
Dielectric Material Family | Aluminium | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 7mΩ | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Height | 12mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 8 (Dia) x 12mm | |
Series | LS | |
Electrolyte Type | Solid | |
Dissipation Factor | 8% | |
Ripple Current | 5.5A | |
Lifetime | 5000h | |
Leakage Current | 592 μA | |
Diameter | 8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 470µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 12mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 12mm | ||
Series LS | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Ripple Current 5.5A | ||
Lifetime 5000h | ||
Leakage Current 592 μA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 470μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 180μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 6.3V dc