Rubycon 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLH2200MEFC12.5X20

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.91

(exc. VAT)

£4.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship
  • Plus 85 unit(s) ready to ship from another location
  • Plus 1,965 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.782£3.91
50 - 95£0.728£3.64
100 - 195£0.664£3.32
200 - 395£0.616£3.08
400 +£0.564£2.82

*price indicative

Packaging Options:
RS Stock No.:
703-7501
Mfr. Part No.:
16ZLH2200MEFC12.5X20
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

2.48A

Series

ZLH

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Related links