- RS Stock No.:
- 381-9194
- Mfr. Part No.:
- ALS30A223MF100
- Brand:
- KEMET
Available to back order for despatch 25/06/2024
Added
Price Each
£42.29
(exc. VAT)
£50.75
(inc. VAT)
Units | Per unit |
1 - 4 | £42.29 |
5 - 9 | £39.75 |
10 - 24 | £37.22 |
25 - 49 | £34.68 |
50 + | £31.78 |
- RS Stock No.:
- 381-9194
- Mfr. Part No.:
- ALS30A223MF100
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 (Dia.) x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/100V dc/Ir, 38000 h @ +85 °C/100V dc |
Leakage Current | 6 mA |
Ripple Current | 18.4A |
Series | ALS30 |
Equivalent Series Resistance | 13mΩ |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 381-9194
- Mfr. Part No.:
- ALS30A223MF100
- Brand:
- KEMET
Related links
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...