- RS Stock No.:
- 339-7076
- Mfr. Part No.:
- ECOS1JA103EA
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 339-7076
- Mfr. Part No.:
- ECOS1JA103EA
- Brand:
- Panasonic
Legislation and Compliance
Product Details
TSHA Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 33mΩ |
Tolerance | ±20% |
Series | HA SNAP IN |
Ripple Current | 4.4A |