- RS Stock No.:
- 339-7010
- Mfr. Part No.:
- ECOS1HA472DA
- Brand:
- Panasonic
- RS Stock No.:
- 339-7010
- Mfr. Part No.:
- ECOS1HA472DA
- Brand:
- Panasonic
Legislation and Compliance
Product Details
TSHA Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 2.5A |
Tolerance | ±20% |
Equivalent Series Resistance | 53mΩ |
Series | HA SNAP IN |