Loading...
Price Each (Supplied as a Tape) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Capacitance | 22μF | |
| Construction | Axial | |
| Diameter | 4.5mm | |
| Dimensions | 4.5 Dia. x 10mm | |
| Equivalent Series Resistance | 8Ω | |
| Lead Diameter | 0.6mm | |
| Leakage Current | 5.8 μA | |
| Length | 10mm | |
| Lifetime | 2500h | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hole | |
| Ripple Current | 60mA | |
| Tolerance | ±20% | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Voltage | 40 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
021 ASM Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include general purpose, industrial, automotive, audio-video and mobile/portable equipment
| Capacitance tolerance | 20 % |
| Operating Temperature (°C) | -40 to 85 |
| Life test (85°C): | 2000hrs (case length <30mm) |
| 5000hrs (case length ≤30mm) | |
| Lead dia. x Overall length (inc. case) |
0.6mm x 63.5mm (if case length <11mm) 0.8mm x 73.5mm (if case length 1>17mm) |
Standards
CEI 384-4, DIN 41316

