Rectangular Metal Tube, 3 3/4in ID, 1m L, 4in W, 2in H, 10SWG Thickness
- RS Stock No.:
- 304-7967
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 304-7967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Tube Form | Rectangular | |
Length | 1m | |
Material Grade | 6063-T6 | |
Height | 2in | |
Width | 4in | |
Inner Diameter | 3 3/4in | |
Thickness | 10SWG | |
Thermal Conductivity | 200W/mK | |
Suitability | Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames | |
Density | 2.7g/cm³ | |
Tensile Strength | 230 MPa | |
Hardness | 80 HB | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Tube Form Rectangular | ||
Length 1m | ||
Material Grade 6063-T6 | ||
Height 2in | ||
Width 4in | ||
Inner Diameter 3 3/4in | ||
Thickness 10SWG | ||
Thermal Conductivity 200W/mK | ||
Suitability Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames | ||
Density 2.7g/cm³ | ||
Tensile Strength 230 MPa | ||
Hardness 80 HB | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Features and Benefits
6063 Aluminium metal
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
RS PRO Aluminium Tube Options
Round
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
Application Information
Window frames
Extrusions
Doors
Architectural applications
Extrusions
Doors
Architectural applications
Caution
For cutting or welding please use the appropriate personal protection equipment, RS Pro offers a full range of safety equipment such as ear defenders, work gloves and welding masks.
Standards
BSEN 754-5-6063T6
Standards
BSEN 754-5 6063T6 HE30TF
Related links
- Square Aluminium Metal Tube 1m L 2in H, 10SWG Thickness
- Square Aluminium Metal Tube 1m L 1 1/2in H, 10SWG Thickness
- Rectangular Aluminium Metal Tube 1m L 1in H, 10SWG Thickness
- Square Aluminium Metal Tube 1m L 1in H, 10SWG Thickness
- Square Aluminium Metal Tube 1m L 3in H, 10SWG Thickness
- Round Aluminium Metal Tube 3/4in ID 10SWG Thickness
- Round Aluminium Metal Tube 1 1/4in ID 10SWG Thickness
- Square Aluminium Metal Tube 1m L 1/2in H, 16SWG Thickness