- RS Stock No.:
- 226-7306
- Mfr. Part No.:
- PEG124YJ2330QL1
- Brand:
- KEMET
Available to back order for despatch 20/12/2024
Price Each
£6.68
(exc. VAT)
£8.02
(inc. VAT)
Units | Per unit |
1 - 24 | £6.68 |
25 - 99 | £5.92 |
100 - 499 | £4.91 |
500 - 999 | £4.78 |
1000 + | £4.65 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 226-7306
- Mfr. Part No.:
- PEG124YJ2330QL1
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 450V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 20 x 37mm |
Length | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lifetime | 22000 h @ +105 °C/Ir |
Polarised | Polar |
Series | PEG124 |
Tolerance | -10 → +30% |
Ripple Current | 306mA |
Equivalent Series Resistance | 1.6Ω |
Leakage Current | 93.1 μA |
Related links
- KEMET 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- KEMET 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...
- KEMET 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...
- Vishay 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- KEMET 15μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...
- KEMET 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole -...
- KEMET 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...
- KEMET 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole -...