Rubycon
Enlarge
Image representative of range only
MIN ELECTRO CAP 470UF 16V

Price Each (Supplied in a Bag)

Please log in to see latest prices Register / Log In
Qty Unit Price
50£0.204
100£0.134
500£0.12
1000£0.112
Also available in RS Pack
( Order in multiples of 5 )
  • Availability In stock for next working day delivery
  • RS Stock No. 193-6758P
  • Brand Rubycon
  • Mfr Part No. 16YK470M8X11.5
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • ALUMINUM ELECTROLYTIC CAPACITORS PACKAGING SPECIFICATION
  • YK Series 85 deg. Miniarure Aluminum Electolytic Capacitors Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 193-6758P
    Description MIN ELECTRO CAP 470UF 16V
    Manufacturer/Brand: Rubycon
    Mfr Part No. 16YK470M8X11.5
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

Capacitance Value470μF
ConstructionRadial
Lead Diameter0.6mm
Lead Pitch For Radial3.5mm
Leakage Current3μA
Lifetime2000Hours
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
MountingThrough Hole
Product Diameter8mm
Product Height11.5mm
Ripple Current460mA
Tolerance20%
TypeElectrolytic
Voltage16V dc
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed