Nichicon 68000μF Electrolytic Capacitor 50V dc, Screw Mount - LNR1H683MSE
- RS Stock No.:
- 852-6500
- Mfr. Part No.:
- LNR1H683MSE
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-6500
- Mfr. Part No.:
- LNR1H683MSE
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 68000µF | |
| Voltage | 50V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 x 100mm | |
| Height | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 12.7mm | |
| Lifetime | 5000h | |
| Ripple Current | 11Arms | |
| Leakage Current | 5 mA | |
| Tolerance | ±20% | |
| Series | NR | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 68000µF | ||
Voltage 50V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 x 100mm | ||
Height 100mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 12.7mm | ||
Lifetime 5000h | ||
Ripple Current 11Arms | ||
Leakage Current 5 mA | ||
Tolerance ±20% | ||
Series NR | ||
- COO (Country of Origin):
- JP
Nichicon NR Series
Nichicon NR Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor. This series offers a wide operating temperature range, rated capacitance range of 1000μF to 2200000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NR series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Features & Benefits:
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
